Panasonic 470 μF Surface Polymer Capacitor, 2V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3500 units)*

$6,373.50

(exc. GST)

$7,010.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3500 - 14000$1.821$6,373.50
17500 +$1.639$5,736.50

*price indicative

RS Stock No.:
246-9288
Mfr. Part No.:
EEFJX0D471RC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

470μF

Voltage

2V

Mount Type

Surface

Polarity

Positive

Lead Pitch

4.7mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 1.9 mm

Length

7.3mm

Height

1.9mm

Series

JX

Depth

4.3mm

Automotive Standard

No

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Leakage Current

0.1μA

Ripple Current

8500mA

COO (Country of Origin):
JP
The Panasonic JX series have conductive polymer aluminium electrolytic capacitors. The mounting type of the capacitor is surface mount. The temperature range of the capacitor is –55 °C to +125 °C .

Endurance 125°C 3000 h

Damp heat 85°C 85% 1000 h

Low ESR (3 to 15 mΩ)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy