KEMET 100 μF Surface Polymer Capacitor, 63V
- RS Stock No.:
- 244-0171
- Mfr. Part No.:
- A781MS107M1JLAS030
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.07
(exc. GST)
$12.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.214 | $11.07 | - |
| 25 - 45 | $2.156 | $10.78 | $1.45 |
| 50 - 95 | $2.098 | $10.49 | $5.80 |
| 100 + | $2.046 | $10.23 | $16.80 |
*price indicative
- RS Stock No.:
- 244-0171
- Mfr. Part No.:
- A781MS107M1JLAS030
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Package/Case | Tape & Reel | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 10.3 x 12.2 x 10 mm | |
| Height | 10.3mm | |
| Length | 12.2mm | |
| Series | A781 | |
| Depth | 10.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.5mA | |
| Leakage Current | 63μA | |
| Anti Vibration | Yes | |
| Diameter | 10mm | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Package/Case Tape & Reel | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 10.3 x 12.2 x 10 mm | ||
Height 10.3mm | ||
Length 12.2mm | ||
Series A781 | ||
Depth 10.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.5mA | ||
Leakage Current 63μA | ||
Anti Vibration Yes | ||
Diameter 10mm | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The KEMET A781 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A781 winding is housed in a cylindrical aluminium can with a high quality rubber deck. Low ESR is conditioned by a highly conductive polymer. The A781 winding is impregnated with liquid electrolyte that translates to the self healing features of the capacitor.
Surface mount form factor
High ripple current up to 2.9Arms
High temperature 135°C up to 2000 hours
Low leakage current
High vibration resistance up to 30g
Self healing behaviours
Outstanding electrical performance
Halogen free
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 63V
- KEMET 10 μF Surface Mount Polymer Capacitor, 63V
- KEMET 15 μF Surface Mount Polymer Capacitor, 63V
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 63V
- CHEMI-CON 33 μF Surface Mount Polymer Capacitor, 63V
- Panasonic 100 μF Surface Mount Polymer Capacitor, 63V
- KEMET 100 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 63V dc
