Panasonic 47μF Surface Mount Polymer Capacitor, 63V dc
- RS Stock No.:
- 210-5991
- Mfr. Part No.:
- EEHZT1J470V
- Brand:
- Panasonic
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Tape of 2)
$3.425
(exc. GST)
$3.767
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
2 - 124 | $3.425 | $6.85 |
126 - 248 | $3.34 | $6.68 |
250 + | $3.29 | $6.58 |
*price indicative
- RS Stock No.:
- 210-5991
- Mfr. Part No.:
- EEHZT1J470V
- Brand:
- Panasonic
Related links
- Panasonic 47μF Surface Mount Polymer Capacitor, 63V dc
- Nichicon 22μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 15μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 22μF Surface Mount Polymer Capacitor, 63V dc
- Nichicon 47μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 10μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 10μF Surface Mount Polymer Capacitor, 63V dc
- Vishay 56μF Surface Mount Polymer Capacitor, 63V dc