Panasonic 47μF Surface Mount Polymer Capacitor, 63V dc
- RS Stock No.:
- 210-5990
- Mfr. Part No.:
- EEHZT1J470V
- Brand:
- Panasonic
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$1.80
(exc. GST)
$1.98
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $1.80 | $900.00 |
1000 - 1500 | $1.776 | $888.00 |
2000 + | $1.728 | $864.00 |
*price indicative
- RS Stock No.:
- 210-5990
- Mfr. Part No.:
- EEHZT1J470V
- Brand:
- Panasonic
Related links
- Panasonic 47μF Surface Mount Polymer Capacitor, 63V dc
- Nichicon 22μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 15μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 22μF Surface Mount Polymer Capacitor, 63V dc
- Nichicon 47μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 10μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 10μF Surface Mount Polymer Capacitor, 63V dc
- Vishay 56μF Surface Mount Polymer Capacitor, 63V dc