Panasonic 68 μF Surface Mount Polymer Capacitor, 50 V

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 500 units)*

$693.00

(exc. GST)

$762.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500$1.386$693.00
1000 - 1500$1.373$686.50
2000 +$1.33$665.00

*price indicative

RS Stock No.:
210-5979
Mfr. Part No.:
EEHZT1H680P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

68μF

Voltage

50 V

Mount Type

Surface Mount

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 x 10.2 mm

Length

10.2mm

Height

10mm

Series

ZT

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

2.7A

Leakage Current

34μA

Dissipation Factor

10%

Automotive Standard

AEC-Q200

Lifetime

4000 h

Diameter

8 mm

COO (Country of Origin):
JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 50 V and capacitance of 68 uF with 125 °C maximum temperature range. It provides high safety with compact design. It has ESR value 25 mOhm with over all dimensions of 8x10.2 mm.

Endurance 4000 h at 125 ℃

Higher ripple current (75 % to 118 % higher than ZC series)

Vibration-proof product is available upon request.

AEC-Q200 compliant

RoHS compliant

Related links