Panasonic 10 μF Surface Mount Polymer Capacitor, 50 V

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$12.05

(exc. GST)

$13.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
  • Plus 340 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 370$2.41$12.05
375 - 745$2.348$11.74
750 +$2.314$11.57

*price indicative

RS Stock No.:
144-6590
Mfr. Part No.:
50SVPK10M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

10μF

Voltage

50 V

Mount Type

Surface Mount

Package/Case

1500

Polarity

Polar

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

5 (Dia) x 5.9 mm

Depth

5.3mm

Length

5.3mm

Height

5.9mm

Series

SVPK

Electrolyte Type

Solid

Lifetime

1000 h

Diameter

5 mm

Automotive Standard

No

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Ripple Current

1.75A

Leakage Current

100μA

COO (Country of Origin):
JP

OSCON SVPK Series Conductive Polymer Aluminum Solid Capacitors


Panasonic OS- CON SVPK Series Polymer aluminium capacitors utilize aluminium and a high conductivity polymer material to offer low ESR, noise reduction and ripple current capabilities. These capacitors are high temperature reflow solder capable, and offer a capacitance range up to 470 μF.Temperature range –55 °C to +125 °C.

Features


Long lifetime at high temperatures

Stable temperature characteristics

Applications


PC Server

LED lighting

Audio /Video equipment

Test and Measurement

Set TOP box

Router/switch/base station

Solid Radial 105°C


Related links