Panasonic 560 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 210-5597
- Mfr. Part No.:
- 4SVT560M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,691.00
(exc. GST)
$2,960.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.691 | $2,691.00 |
| 2000 - 3000 | $2.664 | $2,664.00 |
| 4000 + | $2.583 | $2,583.00 |
*price indicative
- RS Stock No.:
- 210-5597
- Mfr. Part No.:
- 4SVT560M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 6.9 mm | |
| Length | 6.9mm | |
| Series | SVT | |
| Depth | 8.3mm | |
| Height | 8.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 500μA | |
| Dissipation Factor | 12% | |
| Ripple Current | 1010mA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 6.9 mm | ||
Length 6.9mm | ||
Series SVT | ||
Depth 8.3mm | ||
Height 8.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 500μA | ||
Dissipation Factor 12% | ||
Ripple Current 1010mA | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
Related links
- Panasonic 560 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 4V dc
