Panasonic 680 μF Surface Polymer Capacitor, 2.5V dc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$8.26

(exc. GST)

$9.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 988 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 248$4.13$8.26
250 - 498$4.04$8.08
500 +$3.985$7.97

*price indicative

Packaging Options:
RS Stock No.:
210-5586
Mfr. Part No.:
2R5SVT680M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

680μF

Voltage

2.5V dc

Mount Type

Surface

Package/Case

1000

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 x 6.9 mm

Series

SVT

Height

8.3mm

Length

6.9mm

Depth

8.3mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Diameter

8mm

Ripple Current

1060mA

Lifetime

2000 h

Leakage Current

500μA

Dissipation Factor

12%

Automotive Standard

No

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.

2700μF maximum capacitance

–55°C to +125°C category temperature range

±20% capacitance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy