Panasonic 1.5 mF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 210-5580
- Mfr. Part No.:
- 2R5SVT1500M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$12.08
(exc. GST)
$13.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 390 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 98 | $6.04 | $12.08 |
| 100 - 198 | $5.89 | $11.78 |
| 200 + | $5.82 | $11.64 |
*price indicative
- RS Stock No.:
- 210-5580
- Mfr. Part No.:
- 2R5SVT1500M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 1.5mF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 11.9 mm | |
| Height | 8.3mm | |
| Length | 11.9mm | |
| Series | SVT | |
| Depth | 8.3mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Diameter | 8mm | |
| Leakage Current | 750μA | |
| Ripple Current | 1.6A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 1.5mF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 11.9 mm | ||
Height 8.3mm | ||
Length 11.9mm | ||
Series SVT | ||
Depth 8.3mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Diameter 8mm | ||
Leakage Current 750μA | ||
Ripple Current 1.6A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
Related links
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 2.7 mF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 1 mF Surface Polymer Capacitor, 2.5V dc
- KEMET 1.5 mF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5V dc
