Panasonic 105 μF Surface Polymer Capacitor, 6.3V dc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$17.04

(exc. GST)

$18.745

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,455 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 620$3.408$17.04
625 - 1245$3.328$16.64
1250 +$3.274$16.37

*price indicative

RS Stock No.:
210-4882
Distrelec Article No.:
304-39-723
Mfr. Part No.:
6TPS150MUD
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

105μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

B1S

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.1 mm

Depth

1.1mm

Series

TPS

Length

3.5mm

Height

1.2mm

Electrolyte Type

Solid

Diameter

2.2mm

Ripple Current

1.4A

Leakage Current

94.5μA

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Dissipation Factor

0.1%

Automotive Standard

No

The Panasonic Conductive Polymer Tantalum solid capacitors with surface mounting type works with a rated voltage ranges from 2.5 V to 6.3 V.

153 μF to 330 μF rated capacitance range

±20% capacitance tolerance

–55°C to +105°C category temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy