KEMET 220 μF Surface Polymer Capacitor, 46V dc
- RS Stock No.:
- 209-5421
- Mfr. Part No.:
- A768MS227M1GLAV022
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-5421
- Mfr. Part No.:
- A768MS227M1GLAV022
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 46V dc | |
| Mount Type | Surface | |
| Package/Case | Tape & Reel | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.4 mm | |
| Height | 10.3mm | |
| Series | A768 | |
| Electrolyte Type | Solid | |
| Ripple Current | 2.2A | |
| Automotive Standard | AEC-Q200 | |
| Anti Vibration | Yes | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 46V dc | ||
Mount Type Surface | ||
Package/Case Tape & Reel | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.4 mm | ||
Height 10.3mm | ||
Series A768 | ||
Electrolyte Type Solid | ||
Ripple Current 2.2A | ||
Automotive Standard AEC-Q200 | ||
Anti Vibration Yes | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 40V DC and have capacitance range of 220uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,200mA. Its dimensions are 10x12.2mm in size.
Capacitance 220uF
Voltage Rating 40V
Ripple Current 2,200mA
Dimensions 10x12.2mm
Tolerance 20%
Related links
- KEMET 220 μF Surface Mount Polymer Capacitor, 46V dc
- KEMET 270 μF Surface Mount Polymer Capacitor, 46V dc
- KEMET 82 μF Surface Polymer Capacitor, 46V dc
- KEMET 68 μF Surface Polymer Capacitor, 46V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 4V dc
