KEMET 330 μF Surface Polymer Capacitor, 28.7V dc
- RS Stock No.:
- 209-5395
- Mfr. Part No.:
- A768KS337M1ELAE019
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 170 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 120 | $1.51 | $7.55 |
| 125 - 245 | $1.47 | $7.35 |
| 250 + | $1.45 | $7.25 |
*price indicative
- RS Stock No.:
- 209-5395
- Mfr. Part No.:
- A768KS337M1ELAE019
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 28.7V dc | |
| Mount Type | Surface | |
| Package/Case | Tape & Reel | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 12.2 mm | |
| Series | A768 | |
| Length | 12.2mm | |
| Height | 8.3mm | |
| Electrolyte Type | Polymer Aluminium | |
| Leakage Current | 1.65mA | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Ripple Current | 2.325A | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 28.7V dc | ||
Mount Type Surface | ||
Package/Case Tape & Reel | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 12.2 mm | ||
Series A768 | ||
Length 12.2mm | ||
Height 8.3mm | ||
Electrolyte Type Polymer Aluminium | ||
Leakage Current 1.65mA | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Ripple Current 2.325A | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 25V DC and have capacitance range of 330uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,325mA. Its dimensions are 8x12.2mm in size.
Capacitance 330 uF
Voltage rating 25 V
Tolerance 20%
Diameter 8 mm
Length 12.2 mm
Ripple Current 2325 mA
- RS Stock No. 2095395P
- Mfr. Part No. A768KS337M1ELAE019
Each (Supplied on a Reel)
$1.51
- RS Stock No. 1737194P
- Mfr. Part No. T520Y337M010ATE015
Each (Supplied on a Reel)
$7.485
- RS Stock No. 1696826
- Mfr. Part No. T545Y337M010ATE035
Each (On a Reel of 500)
$2.078
- RS Stock No. 1736993
- Mfr. Part No. T520D337M006ATE010
Each (On a Reel of 500)
$1.45
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 28.7V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 28.7V dc
- KEMET 390 μF Surface Mount Polymer Capacitor, 28.7V dc
- KEMET 560 μF Surface Polymer Capacitor, 28.7V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc











