KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- RS Stock No.:
- 209-1508
- Mfr. Part No.:
- T599B476M006ATE090
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-1508
- Mfr. Part No.:
- T599B476M006ATE090
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3 V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 2.1mm | |
| Series | T599 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Leakage Current | 29.6μA | |
| Ripple Current | 1188mA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 52 week | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3 V dc | ||
Mount Type Surface Mount | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 2.1mm | ||
Series T599 | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Leakage Current 29.6μA | ||
Ripple Current 1188mA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 52 week | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 47 uF and ESR of 90 mOhms.
Capacitance 47 uF
Voltage Rating 6.3 V DC
Tolerance 20 %
ESR 90 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +150 C
Related links
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3 V
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 47 μF Surface Mount Polymer Capacitor, 6.3 V
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 6.3 V
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3 V
- KEMET 680 μF Surface Mount Polymer Capacitor, 6.3 V
