KEMET 22 μF Surface Mount Polymer Capacitor, 10 V
- RS Stock No.:
- 209-1476
- Mfr. Part No.:
- T598B226M010ATE070
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-1476
- Mfr. Part No.:
- T598B226M010ATE070
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 22μF | |
| Voltage | 10 V | |
| Mount Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.1mm | |
| Series | T598 | |
| Electrolyte Type | Solid | |
| Lifetime | 52 week | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 22μA | |
| Ripple Current | 1347mA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 22μF | ||
Voltage 10 V | ||
Mount Type Surface Mount | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Height 2.1mm | ||
Series T598 | ||
Electrolyte Type Solid | ||
Lifetime 52 week | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 22μA | ||
Ripple Current 1347mA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 22 uF and capacitance tolerance is 20%.
Capacitance 22 uFC
Tolerance 20 %
Mounting Type Surface Mount
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125
Related links
- KEMET 22 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 47 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 330 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 100 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 150 μF Surface Mount Polymer Capacitor, 10 V
- KEMET 220 μF Surface Mount Polymer Capacitor, 10 V
