KEMET 47 μF Surface Mount Polymer Capacitor, 10 V

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 500 units)*

$414.50

(exc. GST)

$456.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500$0.829$414.50
1000 - 1500$0.808$404.00
2000 +$0.795$397.50

*price indicative

RS Stock No.:
187-8202
Mfr. Part No.:
T520C476M010ATE100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

47μF

Voltage

10 V

Mount Type

Surface Mount

Package/Case

6032-28

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6 x 3.2 x 2.5 mm

Series

T520

Height

2.5mm

Length

6mm

Depth

3.2mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

8%

Ripple Current

1300mA

Leakage Current

47μA

Lifetime

2000 h

COO (Country of Origin):
CN
ESR values down to 5 mΩ

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

Halogen-free epoxy

Applications

Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Related links