KEMET 33μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 209-1444
- Mfr. Part No.:
- T591B336M010ATE070
- Brand:
- KEMET
Bulk discount available
Price Each (On a Reel of 2000)**
$0.606
(exc. GST)
$0.667
(inc. GST)
115 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2000 - 2000 | $0.606 | $1,212.00 |
4000 - 6000 | $0.591 | $1,182.00 |
8000 + | $0.582 | $1,164.00 |
**price indicative
Related links
- KEMET 33μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330μF Surface Mount Polymer Capacitor, 10V dc
- Kemet 220μF Surface Mount Polymer Capacitor, 10V dc
- Nichicon 47μF Surface Mount Polymer Capacitor, 10V dc
- AVX 47μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 10μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 10V dc