KEMET 100 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 173-1840
- Mfr. Part No.:
- T520V107M010ATE025
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,244.00
(exc. GST)
$2,468.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.244 | $2,244.00 |
| 2000 - 3000 | $2.188 | $2,188.00 |
| 4000 + | $2.154 | $2,154.00 |
*price indicative
- RS Stock No.:
- 173-1840
- Mfr. Part No.:
- T520V107M010ATE025
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-20 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Length | 7.3mm | |
| Series | T520 | |
| Height | 1.9mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 100μA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 7343-20 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Length 7.3mm | ||
Series T520 | ||
Height 1.9mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 100μA | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
- RS Stock No. 0147588
- Mfr. Part No. T520V107M010ATE025
Each (In a Pack of 5)
$3.256
- RS Stock No. 0147588P
- Mfr. Part No. T520V107M010ATE025
Each (Supplied on a Reel)
$3.256
- RS Stock No. 1737240
- Mfr. Part No. T520C107M010ATE025
Each (In a Pack of 5)
$2.498
- RS Stock No. 1878627
- Mfr. Part No. T520B107M010ATE070
Each (In a Pack of 5)
$2.062
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 10V dc










