KEMET 150 μF Surface Polymer Capacitor, 4V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-1429
Mfr. Part No.:
T591B157M004ATE055
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

150μF

Voltage

4V dc

Mount Type

Surface

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Height

2.1mm

Series

T591

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Dissipation Factor

8%

Ripple Current

1520mA

Lifetime

52 week

Minimum Operating Temperature

-55°C

Leakage Current

60μA

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 150 uF and capacitance tolerance is 20%.

Capacitance 150 uFC

Tolerance 20 %

Mounting Type Surface Mount

Minimum Operating Temperature -55 C

Maximum Operating Temperature +125

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy