KEMET 2.2 μF Surface Polymer Capacitor, 50V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.95

(exc. GST)

$10.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 495$1.99$9.95
500 - 995$1.946$9.73
1000 +$1.918$9.59

*price indicative

Packaging Options:
RS Stock No.:
204-9710
Mfr. Part No.:
T598B225M050ATE150
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

2.2μF

Voltage

50V dc

Mount Type

Surface

Package/Case

3528-21

Polarity

Polar

Tolerance

±10 %

Maximum Operating Temperature

155°C

Dimensions

2.8 x 3.5 x 1.9 mm

Height

1.9mm

Series

KO-CAP

Length

3.5mm

Depth

2.8mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Dissipation Factor

8%

Leakage Current

11μA

Ripple Current

950mA

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.

Ultra low ESR

ESR values down to 5mO

TS 16949 certified plants

Subject to PPAP/PSW and change control

Meets or exceeds EIA standard 535BAAC

Tape & Reel standard packaging per EIA 481

Halogen-free epoxy and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy