KEMET 33 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-7161
- Mfr. Part No.:
- T541X336M050BH6710
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$16,660.00
(exc. GST)
$18,325.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $33.32 | $16,660.00 |
| 2500 + | $29.988 | $14,994.00 |
*price indicative
- RS Stock No.:
- 187-7161
- Mfr. Part No.:
- T541X336M050BH6710
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Height | 4mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Series | T541 | |
| Electrolyte Type | Solid | |
| Ripple Current | 1.897A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Leakage Current | 165μA | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Height 4mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Series T541 | ||
Electrolyte Type Solid | ||
Ripple Current 1.897A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Leakage Current 165μA | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Non Compliant
- COO (Country of Origin):
- US
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of Aluminium electrolytic, and the volumetric efficiency.
B, C, and D failure rates available
100% accelerated steady state aging
High frequency capacitance retention
Improved humidity capability 85°C/85% RH, 1.0 VR (in black colour epoxy) available
Very low ESR values down to 5 mΩ
Surge current testing options
Volumetrically efficient
KEMET's KO-CAP Reliability Assessment method
Applications
Typical applications include decoupling , filtering and hold-up in defense and aerospace applications that require low ESR or a benign failure mode.
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 33 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 2.2 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 18 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
