Panasonic 220 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 197-2193
- Mfr. Part No.:
- EEHZK1V221UV
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,151.00
(exc. GST)
$1,266.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $2.302 | $1,151.00 |
| 1000 - 1500 | $2.245 | $1,122.50 |
| 2000 + | $2.21 | $1,105.00 |
*price indicative
- RS Stock No.:
- 197-2193
- Mfr. Part No.:
- EEHZK1V221UV
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 10.5 mm | |
| Length | 10.5mm | |
| Series | ZKU | |
| Height | 10.2mm | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 0.01μA | |
| Ripple Current | 2000mA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Diameter | 8mm | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 10.5 mm | ||
Length 10.5mm | ||
Series ZKU | ||
Height 10.2mm | ||
Electrolyte Type Hybrid | ||
Leakage Current 0.01μA | ||
Ripple Current 2000mA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Diameter 8mm | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable users to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.
The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 27m ohm ESR and as per demand the product can be made in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.
Large capacitance compared with ZK series
Low ESR
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 220 μF Surface Polymer Capacitor, 35V
- Panasonic 150 μF Surface Polymer Capacitor, 35V
- Panasonic 470 μF Surface Polymer Capacitor, 35V
- Panasonic 270 μF Surface Polymer Capacitor, 35V
- Panasonic 120 μF Surface Polymer Capacitor, 35V
- Panasonic 68 μF Surface Polymer Capacitor, 35V
- Panasonic 39 μF Surface Polymer Capacitor, 35V
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 35V dc
