Panasonic 120 μF Aluminium Polymer Capacitor 35V, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1800 more to save 2%

View bulk pricing options

Subtotal (1 reel of 900 units)*

$1,600.20

(exc. GST)

$1,760.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
900 - 900$1.778$1,600.20-
1800 - 2700$1.733$1,559.702%
3600 +$1.707$1,536.303%

*price indicative

RS Stock No.:
197-2190
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Polymer Capacitor

Capacitance

120μF

Voltage

35V

Mount Type

Surface

Polarity

Polar

Height

7.7mm

Length

8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

125°C

Lifetime

4000 h

Lead Pitch

2.2mm

Leakage Current

10nA

Tolerance

±20 %

Ripple Current

1.7A

Automotive Standard

AEC-Q200

Series

ZKU

Dissipation Factor

12%

COO (Country of Origin):
JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable user’s to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.

The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 35m ohm ESR and as per demand the product can be MADE in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.

Large capacitance compared with ZK series

Low ESR

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy