KEMET 100 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $15.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.40

(exc. GST)

$8.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,560 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$1.48$7.40-
500 - 995$1.45$7.25$15.00
1000 +$1.432$7.16$48.00

*price indicative

Packaging Options:
RS Stock No.:
187-8519
Mfr. Part No.:
T520A107M006ATE035
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3216-18

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.2 x 1.6 x 1.6 mm

Series

T520

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

1.5A

Leakage Current

63μA

Dissipation Factor

8%

Lifetime

2000 h

Automotive Standard

No

COO (Country of Origin):
TH
ESR values down to 5 mΩ

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

Halogen-free epoxy

Applications

Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy