KYOCERA AVX 47 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 144-2542
- Mfr. Part No.:
- TCJB476M010R0070E
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-2542
- Mfr. Part No.:
- TCJB476M010R0070E
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Series | TCJ | |
| Electrolyte Type | Solid | |
| Leakage Current | 47μA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Series TCJ | ||
Electrolyte Type Solid | ||
Leakage Current 47μA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 6% | ||
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are Ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Related links
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 47μF Surface Mount Polymer Capacitor, 10V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 4.7 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 220 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 150 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 68 μF Surface Mount Polymer Capacitor, 10V dc
