KEMET 47 μF Surface Mount Polymer Capacitor, 20V dc

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
187-7541
Mfr. Part No.:
T591D476M020ATE050
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

47μF

Voltage

20V dc

Mount Type

Surface Mount

Package/Case

7343-31

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Series

T591

Electrolyte Type

Solid

Dissipation Factor

10%

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Leakage Current

94μA

COO (Country of Origin):
CN
Ultra low ESR

Tape & Reel standard packaging

Halogen-free epoxy

Applications

Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.

Related links