- RS Stock No.:
- 187-7171
- Mfr. Part No.:
- T591D476M020ATE050
- Brand:
- KEMET
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.756
(exc. GST)
$1.932
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $1.756 | $878.00 |
2500 + | $1.58 | $790.00 |
*price indicative |
- RS Stock No.:
- 187-7171
- Mfr. Part No.:
- T591D476M020ATE050
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultra low ESR
Tape & Reel standard packaging
Halogen-free epoxy
Applications
Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
Tape & Reel standard packaging
Halogen-free epoxy
Applications
Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 47µF |
Voltage | 20V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 50mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Maximum Operating Temperature | +125°C |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | T591 |
Electrolyte Type | Solid |
Automotive Standard | AEC-Q200 |
Polarised | Polar |
Dissipation Factor | 10% |
Minimum Operating Temperature | -55°C |
Leakage Current | 94 μA |
Related links
- KEMET 47μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 8V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 63V
- KEMET 47μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 16V dc