KEMET 47 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
187-7406
Mfr. Part No.:
T525B476M006ATE080
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

47μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3528-21

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Height

1.9mm

Depth

2.8mm

Length

3.5mm

Series

T525

Electrolyte Type

Solid

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Ripple Current

1.3A

Automotive Standard

No

Leakage Current

29.61μA

Lifetime

2000 h

COO (Country of Origin):
CN
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

  • RS Stock No. 1737123
  • Mfr. Part No. T520B476M006ATE040
Each (In a Pack of 10)
$1.082
  • RS Stock No. 1878483
  • Mfr. Part No. T520B476M006AHE070
Each (In a Pack of 5)
$1.166
  • RS Stock No. 1737253
  • Mfr. Part No. T520A476M006ATE150
Each (In a Pack of 10)
$0.945
  • RS Stock No. 1737123P
  • Mfr. Part No. T520B476M006ATE040
Each (Supplied on a Reel)
$1.082

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy