KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-7223
- Mfr. Part No.:
- T520T476M006ATE070
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.31
(exc. GST)
$13.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $2.462 | $12.31 |
| 750 - 1495 | $2.40 | $12.00 |
| 1500 + | $2.362 | $11.81 |
*price indicative
- RS Stock No.:
- 187-7223
- Mfr. Part No.:
- T520T476M006ATE070
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-12 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.1 mm | |
| Series | T520 | |
| Height | 1.1mm | |
| Depth | 2.8mm | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 29.6μA | |
| Ripple Current | 1220mA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-12 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.1 mm | ||
Series T520 | ||
Height 1.1mm | ||
Depth 2.8mm | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 29.6μA | ||
Ripple Current 1220mA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 680 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 6.3V dc
