KEMET 100 μF Surface Polymer Capacitor, 25V dc

This image is representative of the product range

Get a bulk buy discount

Add 126 more to save $22.68

View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.97

(exc. GST)

$16.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 124$7.485$14.97-
126 - 248$7.305$14.61$22.68
250 +$7.185$14.37$75.00

*price indicative

Packaging Options:
RS Stock No.:
187-7220
Mfr. Part No.:
T521D107M025ATE060
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

100μF

Voltage

25V dc

Mount Type

Surface

Package/Case

7343-31

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.8 mm

Depth

4.3mm

Series

T521

Height

2.8mm

Length

7.3mm

Electrolyte Type

Solid

Lifetime

2000 h

Leakage Current

250μA

Ripple Current

2.29A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Automotive Standard

No

COO (Country of Origin):
CN
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

  • RS Stock No. 1877220P
  • Mfr. Part No. T521D107M025ATE060
Each (Supplied on a Reel)
$7.485
  • RS Stock No. 1213323
  • Mfr. Part No. T521X107M025ATE030
Each (In a Pack of 5)
$8.58
  • RS Stock No. 1447443
  • Mfr. Part No. T521X107M025ATE060
Each
$7.95
  • RS Stock No. 1447216
  • Mfr. Part No. T521X107M025ATE060
Each (On a Reel of 500)
$4.183

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy