KEMET 10 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 187-7135
- Mfr. Part No.:
- T529P106M010AAE200
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-7135
- Mfr. Part No.:
- T529P106M010AAE200
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 10μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 2012-10 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 2 x 1.25 x 1 mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1mm | |
| Series | T529 | |
| Electrolyte Type | Solid | |
| Leakage Current | 30μA | |
| Automotive Standard | No | |
| Ripple Current | 354mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Lifetime | 1000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 10μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 2012-10 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 2 x 1.25 x 1 mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1mm | ||
Series T529 | ||
Electrolyte Type Solid | ||
Leakage Current 30μA | ||
Automotive Standard No | ||
Ripple Current 354mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Lifetime 1000 h | ||
- COO (Country of Origin):
- TH
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
- RS Stock No. 1700324
- Mfr. Part No. T520A106M010ATE080
Each (On a Reel of 2000)
$0.629
- RS Stock No. 6925756
- Mfr. Part No. T520A106M010ATE080
Each (In a Pack of 5)
$1.394
- RS Stock No. 6925756P
- Mfr. Part No. T520A106M010ATE080
Each (Supplied on a Reel)
$1.394
- RS Stock No. 8603837
- Mfr. Part No. T55A106M010C0200
Each (In a Pack of 10)
$0.526
Related links
- KEMET 10 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc







