KEMET 47 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 187-7116
- Mfr. Part No.:
- T523W476M035APE100
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,484.00
(exc. GST)
$2,732.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.484 | $2,484.00 |
| 2000 - 3000 | $2.422 | $2,422.00 |
| 4000 + | $2.385 | $2,385.00 |
*price indicative
- RS Stock No.:
- 187-7116
- Mfr. Part No.:
- T523W476M035APE100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-15 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 7.3 x 4.3 x 1.4 mm | |
| Depth | 4.3mm | |
| Height | 1.4mm | |
| Series | T523 | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 1988mA | |
| Leakage Current | 164.5μA | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case 7343-15 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 85°C | ||
Dimensions 7.3 x 4.3 x 1.4 mm | ||
Depth 4.3mm | ||
Height 1.4mm | ||
Series T523 | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Ripple Current 1988mA | ||
Leakage Current 164.5μA | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 47 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 35V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 6.8 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 3.3 μF Surface Mount Polymer Capacitor, 35V dc
