KEMET 33 μF Surface Polymer Capacitor, 35V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.06

(exc. GST)

$8.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 March 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 124$4.03$8.06
126 - 248$3.94$7.88
250 +$3.88$7.76

*price indicative

RS Stock No.:
144-1778
Mfr. Part No.:
T598D336M035ATE065
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

33μF

Voltage

35V dc

Mount Type

Surface

Package/Case

7343-31

Polarity

Polar

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Height

2.8mm

Depth

4.3mm

Series

T598

Length

7.3mm

Electrolyte Type

Solid

Leakage Current

115.5μA

Ripple Current

2.63A

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Dissipation Factor

10%

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte based capacitors, KO-CAP has a very long operational life and high ripple current capabilities, The T591/T598 High Humidity/High Temperature Polymer Electrolytic Series delivers higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours (T598) at 85°C/85% RH rated voltage and to fully comply with the AEC–Q200 Qualification Testing. These series are manufactured in an ISO TS 16949 certified plant and are subjected to PPAP/PSW and change control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy