Nichicon 68 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 187-2298
- Mfr. Part No.:
- GYB1V680MCQ1GS
- Brand:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 230 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 220 | $1.058 | $10.58 | - |
| 230 - 440 | $1.033 | $10.33 | 2% |
| 450 + | $1.019 | $10.19 | 3% |
*price indicative
- RS Stock No.:
- 187-2298
- Mfr. Part No.:
- GYB1V680MCQ1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.6 x 6.6 x 7.7 mm | |
| Depth | 6.6mm | |
| Height | 7.7mm | |
| Length | 6.6mm | |
| Series | YB | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 23.8μA | |
| Lifetime | 10000 h | |
| Ripple Current | 2A | |
| Automotive Standard | No | |
| Diameter | 6.3mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 2.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.6 x 6.6 x 7.7 mm | ||
Depth 6.6mm | ||
Height 7.7mm | ||
Length 6.6mm | ||
Series YB | ||
Electrolyte Type Hybrid | ||
Leakage Current 23.8μA | ||
Lifetime 10000 h | ||
Ripple Current 2A | ||
Automotive Standard No | ||
Diameter 6.3mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 10000 hours at 105°C
Related links
- Nichicon 68 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 10 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 270 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 150 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 18μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 35V dc
