Nichicon 33 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-2191
- Mfr. Part No.:
- GYB1H330MCQ1GS
- Brand:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-2191
- Mfr. Part No.:
- GYB1H330MCQ1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.6 x 6.6 x 7.7 mm | |
| Length | 6.6mm | |
| Series | YB | |
| Depth | 6.6mm | |
| Height | 7.7mm | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 1% | |
| Ripple Current | 1.6A | |
| Leakage Current | 16.5μA | |
| Automotive Standard | No | |
| Lifetime | 10000 h | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 2.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.6 x 6.6 x 7.7 mm | ||
Length 6.6mm | ||
Series YB | ||
Depth 6.6mm | ||
Height 7.7mm | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 1% | ||
Ripple Current 1.6A | ||
Leakage Current 16.5μA | ||
Automotive Standard No | ||
Lifetime 10000 h | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 10000 hours at 105°C
Related links
- Nichicon 33 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 100 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 22 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 68 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
