Nichicon 100 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-2181
- Mfr. Part No.:
- GYB1H101MCQ1GS
- Brand:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$421.50
(exc. GST)
$463.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.843 | $421.50 |
| 1000 - 4500 | $0.822 | $411.00 |
| 5000 + | $0.74 | $370.00 |
*price indicative
- RS Stock No.:
- 187-2181
- Mfr. Part No.:
- GYB1H101MCQ1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10.3 x 10.3 x 10.3 mm | |
| Depth | 10.3mm | |
| Height | 10.3mm | |
| Length | 10.3mm | |
| Series | YB | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2A | |
| Leakage Current | 50μA | |
| Dissipation Factor | 0.1% | |
| Lifetime | 10000 h | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 4.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10.3 x 10.3 x 10.3 mm | ||
Depth 10.3mm | ||
Height 10.3mm | ||
Length 10.3mm | ||
Series YB | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2A | ||
Leakage Current 50μA | ||
Dissipation Factor 0.1% | ||
Lifetime 10000 h | ||
Automotive Standard No | ||
Diameter 10mm | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 10000 hours at 105°C
Related links
- Nichicon 100 μF Surface Mount Polymer Capacitor, 50 V
- Nichicon 100 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 22 μF Surface Mount Polymer Capacitor, 50 V
- Nichicon 120 μF Surface Mount Polymer Capacitor, 50 V
- Nichicon 68 μF Surface Mount Polymer Capacitor, 50 V
- Nichicon 33 μF Surface Mount Polymer Capacitor, 50 V
- Nichicon 180 μF Surface Mount Polymer Capacitor, 50 V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50 V
