KYOCERA AVX 470 μF Surface Polymer Capacitor, 4V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-4699
Mfr. Part No.:
TCQD477M004R0025E
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

470μF

Voltage

4V dc

Mount Type

Surface

Package/Case

2917

Polarity

Polar

Lead Pitch

4.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.9 mm

Length

7.3mm

Height

2.9mm

Series

TCQ

Depth

4.3mm

Electrolyte Type

Solid

Leakage Current

188μA

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Dissipation Factor

6%

Lifetime

2000 h

COO (Country of Origin):
CZ
AVX’s TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability to address the reliability requirements of automotive applications.

Conductive polymer electrode

Benign failure mode under recommended use conditions

Robust design for automotive applications

Humidity 85°C/85%RH, Vr, 1000 hours

Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level -55 to +125°C operation temperature

Full voltage range: 4-50V

DCL 0.1 CV

3x reflow 260°C compatible

Applications

DC/DC converters

Telecommunications (Coupling/Decoupling)

Industrial & Special

Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)

  • RS Stock No. 1878516
  • Mfr. Part No. T520D477M004ATE018
Each (In a Pack of 5)
$3.038
  • RS Stock No. 1878516P
  • Mfr. Part No. T520D477M004ATE018
Each (Supplied on a Reel)
$3.038
  • RS Stock No. 1877326
  • Mfr. Part No. T520V477M2R5ATE015
Each (In a Pack of 5)
$3.558
  • RS Stock No. 8392206
  • Mfr. Part No. 870235174002
Each (In a Pack of 5)
$1.666

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy