Wurth Elektronik 22 μF Surface, 16 V, 16V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
185-5819
Mfr. Part No.:
875015319003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22 μF

Mount Type

Surface

Voltage

16 V, 16 V dc

Automotive Standard

No

Depth

4.3 mm

Dimensions

7.3 x 4.3 x 1.9 mm

Dissipation Factor

6 %, 6 %

Height

1.9 mm

Leakage Current

105.6 μA

Length

7.3 mm

Lifetime

2000 h, 2000 h

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-55 °C

Package/Case

3500

Polarity

Polar

Ripple Current

3.2 A

Series

WCAP-PHGP

Technology

Polymer, Polymer

Tolerance

±20 %

COO (Country of Origin):
JP
High ripple current capability

Low profile

Mounting style: H-Chip SMT

Capacitance range: 15 μF ‒ 560 μF

Capacitance tolerance: ±20 %

Voltage range (UR): 2 ‒ 35 V(DC)

Operating temperature: -55 °C up to +105 °C

Endurance: 2000h @ +105 °C

Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9

Recommended soldering: Reflow soldering

Applications

Noise suppression

Input and output capacitor for DC/DC converter

USB Charger, Smart Meter, Power Bank

  • RS Stock No. 2759415P
  • Mfr. Part No. 875575357008
Each (Supplied on a Reel)
$5.46
  • RS Stock No. 2759468P
  • Mfr. Part No. 875585357008
Each (Supplied on a Reel)
$2.81
  • RS Stock No. 2759414
  • Mfr. Part No. 875575357008
Each (On a Reel of 500)
$2.629
  • RS Stock No. 2759415
  • Mfr. Part No. 875575357008
Each
$5.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy