KYOCERA AVX 10 pF, 16 V, 16V dc, ±1 %, Surface
- RS Stock No.:
- 698-2771
- Mfr. Part No.:
- 0402YJ100FBSTR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 698-2771
- Mfr. Part No.:
- 0402YJ100FBSTR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10 pF | |
| Voltage | 16 V, 16 V dc | |
| Tolerance | ±1 % | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | C0G, C0G | |
| Height | 400 μm | |
| Length | 1 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0402 | |
| Series | Accu-P | |
| Standards/Approvals | No | |
| Termination Type | Surface Mount | |
| Width | 550 μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10 pF | ||
Voltage 16 V, 16 V dc | ||
Tolerance ±1 % | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric C0G, C0G | ||
Height 400 μm | ||
Length 1 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0402 | ||
Series Accu-P | ||
Standards/Approvals No | ||
Termination Type Surface Mount | ||
Width 550 μm | ||
AVX Accu-P 0402 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Related links
- KYOCERA AVX 10 pF 16V dc Surface, Surface Mount
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 15 μF Electrolytic 16V dc Surface Mount, TAJ Series
