Wurth Elektronik 390μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 185-5680
- Mfr. Part No.:
- 875016319003
- Brand:
- Wurth Elektronik
150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.85
(exc. GST)
$4.23
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 870 | $3.85 | $19.25 |
875 - 1745 | $3.756 | $18.78 |
1750 + | $3.70 | $18.50 |
*price indicative
- RS Stock No.:
- 185-5680
- Mfr. Part No.:
- 875016319003
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Vishay 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 470μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 390μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 560μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc