Wurth Elektronik 47 μF Surface, 16 V, 16V dc
- RS Stock No.:
- 185-5141
- Mfr. Part No.:
- 875015319004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-5141
- Mfr. Part No.:
- 875015319004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47 μF | |
| Mount Type | Surface | |
| Voltage | 16 V, 16 V dc | |
| Automotive Standard | No | |
| Depth | 4.3 mm | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Dissipation Factor | 6 %, 6 % | |
| Height | 1.9 mm | |
| Leakage Current | 225.6 μA | |
| Length | 7.3 mm | |
| Lifetime | 2000 h, 2000 h | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 3500 | |
| Polarity | Polar | |
| Ripple Current | 3.2 A | |
| Series | WCAP-PHGP | |
| Technology | Polymer, Polymer | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47 μF | ||
Mount Type Surface | ||
Voltage 16 V, 16 V dc | ||
Automotive Standard No | ||
Depth 4.3 mm | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Dissipation Factor 6 %, 6 % | ||
Height 1.9 mm | ||
Leakage Current 225.6 μA | ||
Length 7.3 mm | ||
Lifetime 2000 h, 2000 h | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 3500 | ||
Polarity Polar | ||
Ripple Current 3.2 A | ||
Series WCAP-PHGP | ||
Technology Polymer, Polymer | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- JP
High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 15 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 35 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
USB Charger, Smart Meter, Power Bank
Related links
- Wurth Elektronik 47 μF Surface 16 V, 16V dc
- Wurth Elektronik 22 μF Surface 16 V, 16V dc
- KYOCERA AVX 15 μF Electrolytic 16V dc Surface Mount, TAJ Series
- Rubycon 47 μF Capacitor 16 V Surface, Surface Mount - 16SGV47M6.3X6.1 Solder
- KYOCERA AVX 10 pF 16V dc Surface, Surface Mount
- Rubycon 1500 μF Capacitor 16 V Radial Through Hole, Through Hole - 16ZLK1500M10X25 Radial
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
