KYOCERA AVX 470 μF Surface Mount Polymer Capacitor, 4V dc

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$20.34

(exc. GST)

$22.375

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +$4.068$20.34

*price indicative

RS Stock No.:
182-0051
Mfr. Part No.:
TCJD477M004R0012
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

470μF

Voltage

4V dc

Mount Type

Surface Mount

Package/Case

2917

Polarity

Polar

Lead Pitch

4.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.9 mm

Length

7.3mm

Depth

4.3mm

Series

TCJ

Height

2.9mm

Electrolyte Type

Solid

Minimum Operating Temperature

25°C

Lifetime

2000 h

Leakage Current

188μA

Dissipation Factor

6%

Automotive Standard

No

AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 17 SMD case sizes with J-lead terminations, maximum operating temperature up to 125 degrees Celsius. polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound.

Conductive polymer electrode

Benign failure mode under recommended use conditions

Lower ESR

3x re flow 260°C compatible

CV range: 0.47-470μF / 2.5-125V

19 case sizes available

Typical Applications

Smart phone

Tablets

Notebook

LCD TV

Power supplies

Related links