KEMET 220 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 181-2409
- Mfr. Part No.:
- T591B227M006ATE070
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 181-2409
- Mfr. Part No.:
- T591B227M006ATE070
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 1.9mm | |
| Series | T591 | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 1.39A | |
| Leakage Current | 139μA | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 1.9mm | ||
Series T591 | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Ripple Current 1.39A | ||
Leakage Current 139μA | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package.Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T591/T598/T599 High Humidity and High Temperature Polymer Electrolytic capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours(T598,T599) at 85°C/85% RH rated voltage and maximum operational temperature life up to 125°C and 150°C respectively.
Ultra low ESR
Taped and reeled
Halogen-free, epoxy
- RS Stock No. 1737169
- Mfr. Part No. T520B227M006ATE025
Each (In a Pack of 5)
$2.568
- RS Stock No. 1737137
- Mfr. Part No. T520B227M006ATE070
Each (In a Pack of 5)
$1.87
- RS Stock No. 1737146
- Mfr. Part No. T520B227M006ATE035
Each (In a Pack of 5)
$2.256
- RS Stock No. 1248278
- Mfr. Part No. A765EB227M0JLAE020
Each (In a Pack of 10)
$0.606
Related links
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 6.3V dc
- AVX 220 μF Surface Mount Polymer Capacitor, 6.3V dc











