KEMET 680 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-2330
Mfr. Part No.:
T520Y687M006ATE018
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

680 μF

Mount Type

Surface

Product Type

Polymer Capacitor

Voltage

6.3 V dc

Automotive Standard

No

Depth

4.3 mm

Dimensions

7.3 x 4.3 x 3.8 mm

Dissipation Factor

10 %

Electrolyte Type

Solid

Height

3.8 mm

Leakage Current

428.4 μA

Length

7.3 mm

Lifetime

2000 h

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-55 °C

Package/Case

7343

Polarity

Polar

Ripple Current

3.7 A

Series

T520

Technology

Electrolytic

Tolerance

±20 %

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy