Panasonic 220 μF Surface Aluminium Polymer Capacitor, 50V dc

This image is representative of the product range

Get a bulk buy discount

Add 64 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.87

(exc. GST)

$13.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 62$5.935$11.87-
64 - 124$5.785$11.572%
126 +$5.695$11.394%

*price indicative

Packaging Options:
RS Stock No.:
181-2296
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Polymer Capacitor

Technology

Hybrid

Capacitance

220μF

Voltage

50V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

11mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

11 x 10.3 x 16.5 mm

Series

ZS

Height

16.5mm

Depth

10.3mm

Length

11mm

Electrolyte Type

Polymer Hybrid Aluminium Electrolytic

Leakage Current

110μA

Ripple Current

3.7A

Dissipation Factor

0.1%

Automotive Standard

AEC-Q200

Lifetime

4000 h

Minimum Operating Temperature

-55°C

Diameter

10mm

COO (Country of Origin):
JP
High ripple current and large capacitance compared with ZC series, anti vibration

High ripple current and Large capacitance compared with ZC series

Endurance: 4000 h at 125°C

Equivalent to conductive polymer type Aluminum Electrolytic capacitor(There are little characteristics change by temperature and frequency)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy