Panasonic 470 μF Surface Mount Polymer Capacitor, 35 V

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$9.47

(exc. GST)

$10.416

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 118 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 62$4.735$9.47
64 - 124$4.625$9.25
126 +$4.555$9.11

*price indicative

RS Stock No.:
181-2294
Mfr. Part No.:
EEHZS1V471V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

470μF

Voltage

35 V

Mount Type

Surface Mount

Polarity

Polar

Lead Pitch

11mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

11 x 10.3 x 16.5 mm

Series

ZS

Length

11mm

Depth

10.3mm

Height

16.5mm

Electrolyte Type

Hybrid

Automotive Standard

AEC-Q200

Lifetime

4000 h

Diameter

10 mm

Leakage Current

164.5μA

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Ripple Current

4A

COO (Country of Origin):
JP

Panasonic Series ZS Polymer Capacitor, 470μF Capacitance, 35V DC Voltage - EEHZS1V471V


This polymer capacitor offers reliable performance in various electronic applications. With a capacitance of 470 μF and a voltage rating of 35V DC, it ensures stability and efficiency in surface mount configurations. Designed for robust performance, it features dimensions of 11 x 10.3 x 16.5mm and operates effectively within a wide temperature range, making it suitable for demanding environments.

Features & Benefits


• Hybrid technology enhances efficiency in compact applications

• Low Equivalent Series Resistance (11 mΩ) reduces energy loss

• High operating temperature rating (+125 °C) ensures durability

• Polarised design for reliable circuit integration

• Tolerance of ±20% allows for versatile usage

• Lifetime rating of 4000 hours guarantees long-term reliability

Applications


• Ideal for automotive electronic systems requiring high capacitance

• Frequently used in power supply circuits within automation equipment

• Suitable for use in compact electronic devices with space constraints

• Employed in control systems that demand stable performance

What performance advantages does the low ESR provide in energy-efficient designs?


The low Equivalent Series Resistance contributes significantly to reduced energy loss, enhancing overall efficiency and thermal management in energy-sensitive applications.

How does the high-temperature rating influence usage in automotive environments?


The high-temperature capability allows it to function effectively in extreme conditions typically found in automotive environments, ensuring reliability and long-term stability.

What effects do the polarised characteristics have on circuit design?


The polarised design necessitates careful integration within circuits to prevent reverse polarity applications, ensuring optimal function and preventing component failure.

Can the capacitor maintain performance in sub-zero temperatures?


With a minimum operating temperature of -55 °C, it is designed to maintain performance in extremely low temperatures, making it suitable for various applications in cold environments.

How does the tolerance of ±20% impact circuit functionality?


The tolerance allows for flexibility in design, accommodating variations in capacitance without compromising circuit stability, enabling greater design freedom.

Related links