Panasonic 470 μF Surface Mount Polymer Capacitor, 35V dc
- RS Stock No.:
- 181-2280
- Mfr. Part No.:
- EEHZS1V471V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$604.25
(exc. GST)
$664.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $2.417 | $604.25 |
| 1250 + | $2.176 | $544.00 |
*price indicative
- RS Stock No.:
- 181-2280
- Mfr. Part No.:
- EEHZS1V471V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 470μF | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 11mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 11 x 10.3 x 16.5 mm | |
| Depth | 10.3mm | |
| Length | 11mm | |
| Series | ZS | |
| Height | 16.5mm | |
| Electrolyte Type | Hybrid | |
| Lifetime | 4000 h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4A | |
| Leakage Current | 164.5μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 12% | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 470μF | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 11mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 11 x 10.3 x 16.5 mm | ||
Depth 10.3mm | ||
Length 11mm | ||
Series ZS | ||
Height 16.5mm | ||
Electrolyte Type Hybrid | ||
Lifetime 4000 h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4A | ||
Leakage Current 164.5μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 12% | ||
Diameter 10mm | ||
Panasonic Series ZS Polymer Capacitor, 470μF Capacitance, 35V DC Voltage - EEHZS1V471V
This polymer capacitor offers reliable performance in various electronic applications. With a capacitance of 470 μF and a voltage rating of 35V DC, it ensures stability and efficiency in surface mount configurations. Designed for robust performance, it features dimensions of 11 x 10.3 x 16.5mm and operates effectively within a wide temperature range, making it suitable for demanding environments.
Features & Benefits
• Hybrid technology enhances efficiency in compact applications
• Low Equivalent Series Resistance (11 mΩ) reduces energy loss
• High operating temperature rating (+125 °C) ensures durability
• Polarised design for reliable circuit integration
• Tolerance of ±20% allows for versatile usage
• Lifetime rating of 4000 hours guarantees long-term reliability
Applications
• Ideal for automotive electronic systems requiring high capacitance
• Frequently used in power supply circuits within automation equipment
• Suitable for use in compact electronic devices with space constraints
• Employed in control systems that demand stable performance
What performance advantages does the low ESR provide in energy-efficient designs?
The low Equivalent Series Resistance contributes significantly to reduced energy loss, enhancing overall efficiency and thermal management in energy-sensitive applications.
How does the high-temperature rating influence usage in automotive environments?
The high-temperature capability allows it to function effectively in extreme conditions typically found in automotive environments, ensuring reliability and long-term stability.
What effects do the polarised characteristics have on circuit design?
The polarised design necessitates careful integration within circuits to prevent reverse polarity applications, ensuring optimal function and preventing component failure.
Can the capacitor maintain performance in sub-zero temperatures?
With a minimum operating temperature of -55 °C, it is designed to maintain performance in extremely low temperatures, making it suitable for various applications in cold environments.
How does the tolerance of ±20% impact circuit functionality?
The tolerance allows for flexibility in design, accommodating variations in capacitance without compromising circuit stability, enabling greater design freedom.
Related links
- Panasonic 470 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 35 V dc
