KEMET 150 μF Through Hole Polymer Capacitor, 63V dc
- RS Stock No.:
- 179-7197
- Mfr. Part No.:
- A759MW157M1JEAE048
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $32.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$732.50
(exc. GST)
$805.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $2.93 | $732.50 | - |
| 500 - 2250 | $2.866 | $716.50 | $32.00 |
| 2500 + | $2.803 | $700.75 | $317.50 |
*price indicative
- RS Stock No.:
- 179-7197
- Mfr. Part No.:
- A759MW157M1JEAE048
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 150μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 16 mm | |
| Series | A759 | |
| Height | 16mm | |
| Length | 31mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Leakage Current | 1.418mA | |
| Ripple Current | 2.61A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 150μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 16 mm | ||
Series A759 | ||
Height 16mm | ||
Length 31mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Leakage Current 1.418mA | ||
Ripple Current 2.61A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 10mm | ||
- COO (Country of Origin):
- CN
KEMETs A759 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A759 is ideally suited for industrial and commercial applications.
Applications
Typical applications include long life LED drivers,
professional power amplifiers and industrial power supplies.
Benefits
Through-hole form factor
High voltage
Low impedance
High ripple current
125°C/2,000 hours
Related links
- KEMET 150 μF Through Hole Polymer Capacitor, 63V dc
- KEMET 47 μF Through Hole Polymer Capacitor, 63V dc
- Wurth Elektronik 10 μF Through Hole Polymer Capacitor, 63V dc
- Nichicon 27 μF Through Hole Polymer Capacitor, 63V dc
- Panasonic 56 μF Through Hole Polymer Capacitor, 63V dc
- Wurth Elektronik 39 μF Through Hole Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 63V dc
- KEMET 1.5 μF Surface Mount Polymer Capacitor, 63V dc
