Panasonic 56 μF Polymer Capacitor 63V dc, Through Hole - EEHAZF1J560

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-0990
Mfr. Part No.:
EEHAZF1J560
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Capacitance

56μF

Voltage

63V dc

Mount Type

Through Hole

Polarity

Polar

Height

9.5mm

Length

9.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

150°C

Lead Pitch

5mm

Lifetime

1000 h

Series

ZF

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

35.2μA

Ripple Current

840mA

Dissipation Factor

0.08%

COO (Country of Origin):
JP
Endurance : 1000 h at 150 °C (High temperature)

High temperature compared with ZC series

High-withstand voltage (25 V to 63 V), Low LC (0.01 CV or 3 μF)

Equivalent to conductive polymer type Aluminum Electrolytic Capacitor(There are little characteristics change by temperature and frequency)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy