Panasonic 270 μF Surface Polymer Capacitor, 35V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$12.30

(exc. GST)

$13.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120$2.46$12.30
125 - 245$2.40$12.00
250 +$2.362$11.81

*price indicative

Packaging Options:
RS Stock No.:
179-3604
Mfr. Part No.:
EEHZC1V271V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

270μF

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 (Dia) x 10.2 mm

Series

ZC

Length

10.2mm

Height

12mm

Electrolyte Type

Hybrid

Automotive Standard

AEC-Q200

Leakage Current

94.5μA

Minimum Operating Temperature

-55°C

Lifetime

1000 h

Dissipation Factor

0.12%

COO (Country of Origin):
JP
Very low ESR and high frequency characteristics

Stable characteristic not dependent on temperature and voltage

Higher safety than general tantalum electrolytic capacitors

High voltage is realized by the polymer and liquid electrolyte. (80 V.DC max.)

Long life, Endurance : 105℃ 10000h~150℃ 1000h

Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid

As features of both conductive polymer and electrolyte liquid, large ripple current(low Equivalent Series Resistance : ESR), low leakage current and high reliability contribute to downsizing and high reliability of the equipment

Suitable for automotive equipment and base stations which need Compact and high reliability components.

Related links