Panasonic 270 μF Surface Polymer Capacitor, 35 V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$24.84

(exc. GST)

$27.325

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45$4.968$24.84
50 - 245$4.024$20.12
250 - 495$3.082$15.41
500 +$2.732$13.66

*price indicative

Packaging Options:
RS Stock No.:
434-010
Mfr. Part No.:
EEHZL1V271V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Aluminium Electrolytic

Capacitance

270μF

Voltage

35 V dc

Mount Type

Surface

Package/Case

Surface Mount

Polarity

Negative

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

8 x 10.5 mm

Height

10.5mm

Series

ZL

Electrolyte Type

Hybrid Aluminium Electrolytic

Diameter

8 mm

Lifetime

4000 h

Automotive Standard

AEC-Q200

Dissipation Factor

0.12%

Minimum Operating Temperature

-55°C

Ripple Current

2.9A

Anti Vibration

Yes

COO (Country of Origin):
JP
The Panasonic Hybrid Cap ZL SMD is rated for 35V and 270μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 8x10.5 mm, an ESR of 20mΩ, and a ripple current rating of 2.9Arms. It also features anti-vibration properties.

High temperature lead-free reflow

Related links